There are no models available for this part yet.
Overview of 130-00013 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-013LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header- Surface Mount - Single row - 13 Positions - 2mm (0.079in) - Right Angle . | |
68000-136HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
10018783-00013TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 130-00013 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33P8278
|
Newark | Loop Tie, Black, 200X12.5Mm, Pk10, Fastener Length - Imperial:8", Fastener Length - Metric:200Mm, Fastener Width - Imperial:0.5", Fastener Width - Metric:12.5Mm, Fastener Colour:Black, Fastener Material:Nylon 6.6 (Polyamide 6.6), Pp Rohs Compliant: Yes |Hellermanntyton 130-00013 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$10.1400 / $11.2500 | Buy Now | |
DISTI #
TEXTIE-M/BK
|
TME | Hook and loop fastener, L: 200mm, W: 12.5mm, black, 10pcs, -40÷85°C Min Qty: 1 | 18 |
|
$10.5700 / $13.1300 | Buy Now |
CAD Models for 130-00013 by HellermannTyton
Part Data Attributes for 130-00013 by HellermannTyton
130-00013
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
130-00013HellermannTytonVS
-