Part Details for 130-00014 by HellermannTyton
Overview of 130-00014 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Price & Stock for 130-00014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8280
|
Newark | Loop Tie, Red, 200X12.5Mm, Pk10, Fastener Length - Imperial:8", Fastener Length - Metric:200Mm, Fastener Width - Imperial:0.5", Fastener Width - Metric:12.5Mm, Fastener Colour:Red, Fastener Material:Nylon 6.6 (Polyamide 6.6), Pp Rohs Compliant: Yes |Hellermanntyton 130-00014 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 14 |
|
$10.1400 / $11.2500 | Buy Now |
DISTI #
TEXTIE-M/RD
|
TME | Hook and loop fastener, L: 200mm, W: 12.5mm, red, 10pcs, Ømax: 60mm Min Qty: 1 | 0 |
|
$10.5700 / $13.1300 | RFQ |
Part Details for 130-00014
130-00014 CAD Models
130-00014 Part Data Attributes
|
130-00014
HellermannTyton
Buy Now
|
Compare Parts:
130-00014
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |