There are no models available for this part yet.
Overview of 130-00016 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021444-00016T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 16 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
20021121-00016C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16Positions, 1.27mm (0.5inch) pitch. | |
20021323-00016T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 16 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 130-00016 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33P8282
|
Newark | Loop Tie, Yellow, 200X12.5Mm, Pk10, Fastener Length - Imperial:8", Fastener Length - Metric:200Mm, Fastener Width - Imperial:0.5", Fastener Width - Metric:12.5Mm, Fastener Colour:Yellow, Fastener Material:Nylon 6.6 (Polyamide 6.6), Rohs Compliant: Yes |Hellermanntyton 130-00016 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$10.1400 / $11.2500 | Buy Now | |
DISTI #
TEXTIEM-PA66/PP-YE
|
TME | Hook and loop fastener, L: 200mm, W: 12.5mm, yellow, 10pcs, TEXTIE Min Qty: 1 | 0 |
|
$10.5600 / $13.1800 | RFQ |
CAD Models for 130-00016 by HellermannTyton
Part Data Attributes for 130-00016 by HellermannTyton
130-00016
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
130-00016HellermannTytonVS
-