Part Details for 130-OF by Bel Fuse
Overview of 130-OF by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 130-OF
130-OF CAD Models
130-OF Part Data Attributes
|
130-OF
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
130-OF
Bel Fuse
Auto Transformer, 300VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Additional Feature | INPUT VOLTAGE 115 V AND OUTPUT VOLTAGE 230 V IS ALSO POSSIBLE | |
Height | 79.4 mm | |
Input Voltage-Max | 230 V | |
Length | 95.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 300 VA | |
Width | 82.6 mm |