Part Details for 1300010100 by Molex
Overview of 1300010100 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3978
|
Newark | Qc 4P Mfe 12 10/4 So Cord |Molex 1300010100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.1700 / $238.8800 | Buy Now |
DISTI #
1300010100-ND
|
DigiKey | CIRC CBL 4POS 12' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$207.4824 / $262.8900 | Buy Now |
DISTI #
1300010100
|
Avnet Americas | Quick-Change Double-Ended Cordset 4 Poles Female Straight to Male Straight 10 AWG SOW Cable 3.66m Length - Bulk (Alt: 1300010100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300010100
|
Mouser Electronics | AC Power Cords QC 4P MFE 12' 10/4 SO CORD RoHS: Compliant | 0 |
|
$207.4800 / $255.8400 | Order Now |
DISTI #
000000000005788970
|
Sager | AC Power Cords QC 4P MFE 12' 10/4 SO CORD | 0 |
|
Buy Now | |
DISTI #
10205165
|
TestEquity LLC | Molex 1300010100 AC Power Cords Qc 4P Mfe 12 10/4 So Cord | 0 |
|
$261.0700 | Buy Now |