Part Details for 1300060221 by Molex
Overview of 1300060221 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M1984
|
Newark | Mini-Change Cord, 7/8-16 Female 3 Position Straight, Connector Type A:7/8" Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ft, Product Range:Mini-Change Rohs Compliant: Yes |Molex 1300060221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 151 |
|
$39.8300 / $46.4500 | Buy Now |
DISTI #
2266-103000A01F060-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
1198 In Stock |
|
$34.6500 / $35.3500 | Buy Now |
DISTI #
WM4865-ND
|
DigiKey | CBL CIRC 3POS FMALE TO WIRE 6' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
5 In Stock |
|
$37.5587 / $48.0100 | Buy Now |
DISTI #
1300060221
|
Avnet Americas | Cable Assembly Pigtail 1.83m 16AWG 3 POS Circular F Bag - Bulk (Alt: 1300060221) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
15M1984
|
Avnet Americas | Cable Assembly Pigtail 1.83m 16AWG 3 POS Circular F Bag - Bulk (Alt: 15M1984) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 151 Partner Stock |
|
$43.8800 / $50.9200 | Buy Now |
DISTI #
538-1300060221
|
Mouser Electronics | Sensor Cables / Actuator Cables FEMALE 6' 16/3 PVC RoHS: Compliant | 21 |
|
$37.5500 / $48.0100 | Buy Now |
DISTI #
130006-0221
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.2200 / $44.5500 | Buy Now |
DISTI #
1300060221
|
Avnet Americas | Cable Assembly Pigtail 1.83m 16AWG 3 POS Circular F Bag - Bulk (Alt: 1300060221) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
15M1984
|
Avnet Americas | Cable Assembly Pigtail 1.83m 16AWG 3 POS Circular F Bag - Bulk (Alt: 15M1984) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 151 Partner Stock |
|
$43.8800 / $50.9200 | Buy Now |
DISTI #
1300060221
|
Avnet Americas | Cable Assembly Pigtail 1.83m 16AWG 3 POS Circular F Bag - Bulk (Alt: 1300060221) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300060221
1300060221 CAD Models
1300060221 Part Data Attributes
|
1300060221
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060221
Molex
Mains Power Connector, 13A, 600V, Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARDS: CSA, UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A, 600V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 3 |