There are no models available for this part yet.
Overview of 1300060929 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300060929 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P2755
|
Newark | Mc 4P Fp 10M 90D 16/4 Pvc |Molex 1300060929 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$109.0200 / $122.1900 | Buy Now | |
DISTI #
1300060929-ND
|
DigiKey | CBL CIRC 4POS 10M Min Qty: 4 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.2100 | Buy Now | |
DISTI #
1300060929
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Position Female Right Angle 16 AWG PVC 10m - Bulk (Alt: 1300060929) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300060929
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P FP 10M 90D 16/4 PVC | 0 |
|
$94.8600 / $115.2100 | Order Now | |
DISTI #
1300060929-MOL-0
|
TME | 1300060929 Min Qty: 1 | 6 |
|
$117.3098 / $135.7137 | Buy Now | |
DISTI #
000000000005789847
|
Sager | Sensor Cables / Actuator Cables MC 4P FP 10M 90D 16/4 PVC | 0 |
|
Buy Now | ||
DISTI #
C1S549804781723
|
Chip1Stop | Unclassified | 6 |
|
$115.0000 / $120.0000 | Buy Now |