There are no models available for this part yet.
Overview of 1300061178 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300061178 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P3127
|
Newark | Mc 5P Fp 18 16/5 Pvc |Molex 1300061178 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.2800 / $114.0500 | Buy Now | |
DISTI #
1300061178-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 18' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.0475 | Buy Now | |
DISTI #
1300061178
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 5 Position Female Straight 16 AWG PVC 54.8m - Bulk (Alt: 1300061178) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300061178
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FP 18' 16/5 PVC | 0 |
|
$88.5400 / $98.0400 | Order Now | |
DISTI #
000000000005790071
|
Sager | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST | 0 |
|
Buy Now |
CAD Models for 1300061178 by Molex
Part Data Attributes for 1300061178 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|