Part Details for 130010-0056 by Molex
Overview of 130010-0056 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130010-0056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300100056
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 16 AWG PVC 14m - Bulk (Alt: 1300100056) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130010-0056
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET Min Qty: 8 Package Multiple: 4 Container: Each | Americas - 0 |
|
$157.9800 | Buy Now |
DISTI #
1300100056
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 16 AWG PVC 14m - Bulk (Alt: 1300100056) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ |