There are no models available for this part yet.
Overview of 130010-0350 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55321-130010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55321-130010VTR | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for 130010-0350 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1300100350
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Female Right Angle to Male Straight 16 AWG STOOW 0.3m - Bulk (Alt: 1300100350) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |