Part Details for 130010-0500 (ALTERNATE: 113030K13M460) by Woodhead Molex
Overview of 130010-0500 (ALTERNATE: 113030K13M460) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130010-0500 (ALTERNATE: 113030K13M460)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71969848
|
RS | Mini Change, A-Size, 3 Poles, Male to female, Yellow, 46m Length, Straight | Molex Woodhead/Brad 130010-0500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$850.1000 | Buy Now |