Part Details for 130010-0877 (ALTERNATE: 114030K12M150) by Woodhead Molex
Overview of 130010-0877 (ALTERNATE: 114030K12M150) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130010-0877 (ALTERNATE: 114030K12M150)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70405010
|
RS | Double-Ended, Mini-Change, Male to Female, 4 Pole, A-Size, 15 m, 130010 Series | Molex Woodhead/Brad 130010-0877 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$239.8500 / $257.9000 | Buy Now |