Part Details for 130010-1262 by Molex
Overview of 130010-1262 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 130010-1262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T2012
|
Newark | Sensor Cord, 5P Plug-Rcpt, 32.8 , Connector Type A:Mini-Change A-Size Plug, Connector Type B:Mini-Change A-Size Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft Rohs Compliant: Yes |Molex 130010-1262 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$144.4600 / $160.5200 | Buy Now |
DISTI #
1300101262
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Position Male Straight to Female Straight 16 AWG PVC 10m - Bulk (Alt: 1300101262) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 130010-1262
130010-1262 CAD Models
130010-1262 Part Data Attributes
|
130010-1262
Molex
Buy Now
Datasheet
|
Compare Parts:
130010-1262
Molex
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 12.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 8 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |