There are no models available for this part yet.
Overview of 1300100055 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300100055 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P4736
|
Newark | Mc 4P M/Mfe 1.5M #16/4 Pvc Dc |Molex 1300100055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.5400 / $90.9000 | Buy Now | |
DISTI #
1300100055-ND
|
DigiKey | CBL CIRC 4POS 1.5M Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.1500 | Buy Now | |
DISTI #
1300100055
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 16 AWG PVC 1.5m - Bulk (Alt: 1300100055) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300100055
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P M/MFE 1.5M #16/4 PVC DC | 0 |
|
$67.0500 / $78.1400 | Order Now |