Part Details for 1300100065 by Molex
Overview of 1300100065 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300100065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4765
|
Newark | Mc 4P M/Mfe 55M #16/4 Pvc Dc |Molex 1300100065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$517.9800 / $608.8400 | Buy Now |
DISTI #
1300100065-ND
|
DigiKey | CBL CIRC 4POS 55M Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$529.1450 | Buy Now |
DISTI #
1300100065
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 16 AWG PVC 55m - Bulk (Alt: 1300100065) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100065
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P M/MFE 55M #16/4 PVC DC | 0 |
|
$476.1700 / $529.1200 | Order Now |