Part Details for 1300100103 by Molex
Overview of 1300100103 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5532
|
Newark | Mc 5P M/Mfe 2M 16/5 Tpe Rohs Compliant: Yes |Molex 1300100103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5400 / $123.4100 | Buy Now |
DISTI #
1300100103-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4 In Stock |
|
$95.6027 / $122.2000 | Buy Now |
DISTI #
1300100103
|
Avnet Americas | Cable Assembly TPE 2m 16AWG 5POS M12 Circular to 5POS M12 Circular PL-RCP - Bulk (Alt: 1300100103) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
24T1196
|
Avnet Americas | Cable Assembly TPE 2m 16AWG 5POS M12 Circular to 5POS M12 Circular PL-RCP - Bulk (Alt: 24T1196) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$112.8600 / $135.3800 | Buy Now |
DISTI #
538-1300100103
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET RoHS: Compliant | 5 |
|
$111.7500 / $134.4000 | Buy Now |
DISTI #
29730506
|
Verical | Cable Assembly TC-ER 2m 16AWG Circular to Circular 5 to 5 POS F-M Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$105.1100 / $109.4500 | Buy Now |
DISTI #
73562369
|
Verical | Cable Assembly TC-ER 2m 16AWG Circular to Circular 5 to 5 POS F-M Mini-Change Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$48.1949 / $49.9178 | Buy Now |
DISTI #
70324346
|
Verical | Cable Assembly TC-ER 2m 16AWG Circular to Circular 5 to 5 POS F-M Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$121.8750 | Buy Now |
DISTI #
130010-0103
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.9100 / $108.5300 | Buy Now |
DISTI #
1300100103
|
Avnet Americas | Cable Assembly TPE 2m 16AWG 5POS M12 Circular to 5POS M12 Circular PL-RCP - Bulk (Alt: 1300100103) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300100103
1300100103 CAD Models
1300100103 Part Data Attributes:
|
1300100103
Molex
Buy Now
Datasheet
|
Compare Parts:
1300100103
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Approvals | UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 10.18 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |