Part Details for 1300100211 by Molex
Overview of 1300100211 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300100211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4021
|
Newark | Mc 3P Mfe 1.5 16/3 Pvc |Molex 1300100211 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8800 / $63.7500 | Buy Now |
DISTI #
1300100211-ND
|
DigiKey | CBL CIRC 3POS 1.5' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1125 | Buy Now |
DISTI #
1300100211
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Female Straight to Male Straight 16 AWG PVC 4.5m - Bulk (Alt: 1300100211) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100211
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P MFE 1.5' 16/3 PVC | 0 |
|
$53.6200 / $60.1000 | Order Now |
DISTI #
1300100211
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Female Straight to Male Straight 16 AWG PVC 4.5m - Bulk (Alt: 1300100211) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |