-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4031
|
Newark | Sensor Cord, 3P Plug-Rcpt, 6Ft, Connector Type A:Mini-Change A-Size Plug, Connector Type B:Mini-Change A-Size Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Molex 1300100221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$56.3900 / $72.0900 | Buy Now |
DISTI #
29C0126
|
Newark | Sensor Cord, 3P, Plug-Rcpt, 1.83M, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ft, Product Range:Mini-Change 130010 Series, Connector Type A:7/8" Sensor Straight 3 Position Plug, Jacket Color:Yellow Rohs Compliant: Yes |Molex 1300100221 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9200 / $61.2600 | Buy Now |
DISTI #
2266-113020A01F060-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$58.8700 / $62.5700 | Buy Now |
DISTI #
WM15345-ND
|
DigiKey | CBL CIRC 3POS MALE TO FMALE 6' Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.1678 / $67.9600 | Buy Now |
DISTI #
1300100221
|
Avnet Americas | Cable Assembly STOOW 1.83m 16AWG 3 POS Circular to 3 POS Circular F-M - Bulk (Alt: 1300100221) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100221
|
Mouser Electronics | Sensor Cables / Actuator Cables MALE-FEMALE 6' 16/3 PVC RoHS: Compliant | 0 |
|
$53.1600 / $66.0300 | Order Now |
DISTI #
130010-0221
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$53.3800 / $72.0900 | Buy Now |
DISTI #
1300100221
|
Avnet Americas | Cable Assembly STOOW 1.83m 16AWG 3 POS Circular to 3 POS Circular F-M - Bulk (Alt: 1300100221) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300100221
|
Avnet Americas | Cable Assembly STOOW 1.83m 16AWG 3 POS Circular to 3 POS Circular F-M - Bulk (Alt: 1300100221) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300100221
|
PEI Genesis | Cable Assembly | 52 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1300100221
Molex
Buy Now
Datasheet
|
Compare Parts:
1300100221
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 10.41 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.83 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |