Part Details for 1300100226 by Molex
Overview of 1300100226 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4036
|
Newark | Mc 3P Mfe 9 16/3 Pvc |Molex 1300100226 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$62.4900 / $80.0500 | Buy Now |
DISTI #
1300100226-ND
|
DigiKey | CBL CIRC 3POS MALE TO FMALE 9' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.0515 / $75.4800 | Buy Now |
DISTI #
1300100226
|
Avnet Americas | Cable Assembly PVC 2.74m 16AWG 3POS Circular to 3POS Circular M-F - Bulk (Alt: 1300100226) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100226
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P MFE 9' 16/3 PVC | 2 |
|
$59.0400 / $75.4800 | Buy Now |
DISTI #
Molex 1300100226
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
10205633
|
TestEquity LLC | Molex 1300100226 Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, PVC Cable, 2.74m (9.0 ft.) Length | 10 |
|
$69.4800 | Buy Now |
Part Details for 1300100226
1300100226 CAD Models
1300100226 Part Data Attributes:
|
1300100226
Molex
Buy Now
Datasheet
|
Compare Parts:
1300100226
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 10.41 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2.74 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |