There are no models available for this part yet.
Overview of 1300100274 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300100274 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P4093
|
Newark | Mc 3P Mfe 61M 16/3 Pvc |Molex 1300100274 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$411.3700 / $437.2700 | Buy Now | |
DISTI #
1300100274-ND
|
DigiKey | CBL CIRC 3POS 61M Min Qty: 8 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$412.2312 | Buy Now | |
DISTI #
1300100274
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Female Straight to Male Straight 16 AWG PVC 61m - Bulk (Alt: 1300100274) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300100274
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P MFE 61M 16/3 PVC | 0 |
|
$370.9600 / $412.2100 | Order Now | |
DISTI #
000000000005791674
|
Sager | Sensor Cables / Actuator Cables MC 3P MFE 61M 16/3 PVC | 0 |
|
Buy Now |