Part Details for 1300100277 by Molex
Overview of 1300100277 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300100277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4096
|
Newark | Mc 3P Mfe 70M 16/3 Pvc Ss |Molex 1300100277 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$487.8800 / $518.6200 | Buy Now |
DISTI #
1300100277-ND
|
DigiKey | CBL CIRC 3POS 70M Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$488.9100 | Buy Now |
DISTI #
1300100277
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Female Straight to Male Straight 16 AWG PVC 70m - Bulk (Alt: 1300100277) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100277
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P MFE 70M 16/3 PVC SS | 0 |
|
$439.9600 / $488.8800 | Order Now |