Part Details for 1300100488 by Molex
Overview of 1300100488 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4358
|
Newark | Sensor Cord, 3P Plug-Rcpt, 6.6Ft, Connector Type A:Mini-Change A-Size Plug, Connector Type B:Mini-Change A-Size Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Molex 1300100488 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$84.2900 | Buy Now |
DISTI #
24T1146
|
Newark | Sensor Cord, 7/8"-16Un Plug-Rcpt, 6.6 , Connector Type A:7/8"-16 Un Plug, Connector Type B:7/8"-16 Un Receptacle, No. Of Positions:-, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: No |Molex 1300100488 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9700 / $65.2300 | Buy Now |
DISTI #
2266-113030K13M020-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$101.2300 | Buy Now |
DISTI #
WM15413-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
18 In Stock |
|
$57.2000 / $57.2300 | Buy Now |
DISTI #
1300100488
|
Avnet Americas | Cable Assembly TPE 2m 16AWG 3POS Mini-Change Circular to 3POS Mini-Change Circular PL-PL - Bulk (Alt: 1300100488) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100488
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P M/MFE 2M 16/3 TPE FLX RoHS: Compliant | 11 |
|
$95.2800 / $97.6800 | Buy Now |
DISTI #
130010-0488
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$82.1300 | Buy Now |
DISTI #
1300100488
|
Avnet Abacus | Cable Assembly TPE 2m 16AWG 3POS Mini-Change Circular to 3POS Mini-Change Circular PL-PL (Alt: 1300100488) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503028187
|
Chip1Stop | Cable Assembly TC-ER 2m 16AWG Mini-C to Mini-C 3 to 3 POS M-F Mini-Change? RoHS: Compliant | 27 |
|
$94.5000 / $107.0000 | Buy Now |
DISTI #
C1S516503037626
|
Chip1Stop | 3 POLE MALE/FEMALE MINI-CHANGE CORDSET TPE CABLE RoHS: Compliant | 9 |
|
$96.9000 / $107.0000 | Buy Now |
Part Details for 1300100488
1300100488 CAD Models
1300100488 Part Data Attributes
|
1300100488
Molex
Buy Now
Datasheet
|
Compare Parts:
1300100488
Molex
MC 3P M/MFE 2M 16/3 TPE FLX
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 10.41 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |