Part Details for 1300100492 by Molex
Overview of 1300100492 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4362
|
Newark | Sensor Cord, 3P Plug-Rcpt, 19.7Ft, Connector Type A:Mini-Change A-Size Plug, Connector Type B:Mini-Change A-Size Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:6M, Cable Length - Imperial:19.7Ft Rohs Compliant: Yes |Molex 1300100492 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$143.9200 / $162.3200 | Buy Now |
DISTI #
24T1150
|
Newark | Sensor Cord, 3P, Plug-Rcpt, 6M, Connector Type A:7/8" Plug, Connector Type B:7/8" Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:6M, Cable Length - Imperial:19.68Ft, Product Range:Mini-Change 130010 Series Rohs Compliant: Yes |Molex 1300100492 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3800 / $106.7700 | Buy Now |
DISTI #
2266-113030K13M060-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$107.3200 / $114.0100 | Buy Now |
DISTI #
WM15417-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 19.69' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$137.7270 / $153.0300 | Buy Now |
DISTI #
1300100492
|
Avnet Americas | MC 3P M/MFE 6M 16/3 TPE FLX - Bulk (Alt: 1300100492) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130010-0492
|
TTI | Sensor Cables / Actuator Cables A-Size Dble Cordset 3 Pole Male Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$125.6000 / $137.2000 | Buy Now |
DISTI #
1300100492
|
Avnet Americas | MC 3P M/MFE 6M 16/3 TPE FLX - Bulk (Alt: 1300100492) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300100492
|
Avnet Americas | MC 3P M/MFE 6M 16/3 TPE FLX - Bulk (Alt: 1300100492) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300100492
|
Avnet Abacus | MLX1300100492 (Alt: 1300100492) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4230344
|
Farnell | CABLE ASSY, 3P, PLUG-RCPT, 6M RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 12 |
|
$82.5706 | Buy Now |
Part Details for 1300100492
1300100492 CAD Models
1300100492 Part Data Attributes
|
1300100492
Molex
Buy Now
Datasheet
|
Compare Parts:
1300100492
Molex
MC 3P M/MFE 6M 16/3 TPE FLX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 10.41 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 6 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |