Part Details for 1300100498 by Molex
Overview of 1300100498 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300100498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4369
|
Newark | Cable Assy, 3P Cir Plug-Rcpt, 98.4 , Connector To Connector:7/8"-16 Circular Plug To 7/8"-16 Circular Receptacle, No. Of Positions:3Positions, Cable Length - Imperial:98.4Ft, Cable Length - Metric:30M, Jacket Color:Yellow Rohs Compliant: Yes |Molex 1300100498 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$410.1200 / $443.2500 | Buy Now |
DISTI #
32X3325
|
Newark | Circular Cable, 3 Pos Plug-Rcpt, 30M, Connector Type A:Circular 3 Position Plug, Connector Type B:Circular 3 Position Receptacle, Cable Length - Imperial:98.4Ft, Cable Length - Metric:30M, Jacket Color:Yellow Rohs Compliant: Yes |Molex 1300100498 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$383.6200 / $449.5600 | Buy Now |
DISTI #
WM15423-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 98.4' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$408.6410 / $454.0500 | Buy Now |
DISTI #
1300100498
|
Avnet Americas | 1300100498 - Bulk (Alt: 1300100498) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100498
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P M/MFE 30M 16/3 TPE FLX RoHS: Compliant | 0 |
|
$395.3100 / $417.4100 | Order Now |
DISTI #
130010-0498
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE 2 SIDE CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$365.4900 | Buy Now |
DISTI #
1300100498-MOL-0
|
TME | 1300100498 Min Qty: 1 | 2 |
|
$266.0672 / $301.6598 | Buy Now |
DISTI #
1300100498
|
Avnet Abacus | (Alt: 1300100498) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810651274
|
Chip1Stop | Other wires/cables RoHS: Compliant | 2 |
|
$479.0000 / $489.0000 | Buy Now |
DISTI #
C1S549804043766
|
Chip1Stop | Other wires/cables RoHS: Compliant | 2 |
|
$479.0000 / $489.0000 | Buy Now |
Part Details for 1300100498
1300100498 CAD Models
1300100498 Part Data Attributes
|
1300100498
Molex
Buy Now
|
Compare Parts:
1300100498
Molex
|
Samacsys Manufacturer | Molex |