Part Details for 1300100502 by Molex
Overview of 1300100502 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300100502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1300100502-ND
|
DigiKey | CBL CIRC 3POS MALE TO FMALE 200' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$519.6220 / $577.3600 | Buy Now |
DISTI #
538-1300100502
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI-CHANGE CORDSET - CUSTOM RoHS: Compliant | 0 |
|
$701.3900 | Order Now |
DISTI #
MOL130010-0502
|
Heilind Electronics | 113030K13M610 Cord Assembly Mini 3 Pi | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130010-0502
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE CORDSET - CUSTOM Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$632.9000 / $671.6400 | Buy Now |