Part Details for 1300100615 by Molex
Overview of 1300100615 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4555
|
Newark | Mc 4P Mfe 3 16/4 Soo |Molex 1300100615 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$62.3000 / $71.0900 | Buy Now |
DISTI #
1300100615-ND
|
DigiKey | CBL CIRC 4POS 3' Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
12 In Stock |
|
$58.7425 / $75.0800 | Buy Now |
DISTI #
2266-114020C01F030-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$69.1100 | Buy Now |
DISTI #
1300100615
|
Avnet Americas | MC 4P MFE 3' 16/4 SOO - Bulk (Alt: 1300100615) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100615
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P MFE 3' 16/4 SOO RoHS: Compliant | 0 |
|
$58.7400 / $68.4600 | Order Now |
DISTI #
1300100615-MOL
|
TME | 1300100615 Min Qty: 1 | 3 |
|
$58.5950 / $58.5980 | Buy Now |
DISTI #
C1S516502068391
|
Chip1Stop | Cable Assembly Patch Cord 0.914m 16AWG Circular to Circular RoHS: Compliant | 3 |
|
$78.5000 / $80.2000 | Buy Now |
DISTI #
10205665
|
TestEquity LLC | Molex 1300100615 Sensor Cables / Actuator Cables Mc 4P Mfe 3 16/4 Soo | 3 |
|
$69.1200 | Buy Now |