Part Details for 1300100646 by Molex
Overview of 1300100646 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4586
|
Newark | Mc 4P Mfe 12 St/90 16/4 Pvc |Molex 1300100646 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$83.9700 / $98.4500 | Buy Now |
DISTI #
1300100646-ND
|
DigiKey | CIR CBL 4POS PLUG TO PLUG RA 12' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.6308 | Buy Now |
DISTI #
1300100646
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Female Right Angle to Male Straight 16 AWG PVC 36.5m - Bulk (Alt: 1300100646) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100646
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P MFE 12' ST/90 16/4 PVC | 0 |
|
$79.1600 / $84.6300 | Order Now |
DISTI #
1300100646-MOL-0
|
TME | 1300100646 Min Qty: 1 | 10 |
|
$96.2810 / $111.3996 | Buy Now |
DISTI #
C1S549804797104
|
Chip1Stop | Unclassified | 10 |
|
$94.9000 / $99.1000 | Buy Now |