Part Details for 1300100647 by Molex
Overview of 1300100647 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300100647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4587
|
Newark | Mc 4P Mfe 12 St/90 16/4 Pvc S |Molex 1300100647 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$102.9100 / $109.6800 | Buy Now |
DISTI #
2266-1300100647-ND
|
DigiKey | CBL CIRC 4POS 12' Min Qty: 4 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1300100647-ND
|
DigiKey | CBL CIRC 4POS 12' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.7600 | Buy Now |
DISTI #
1300100647
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Poles Male Straight to Female Right Angle 16 AWG Yellow PVC Cable 3.67m Length - Bulk (Alt: 1300100647) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100647
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P MFE 12' ST/90 16/4 PVC S | 0 |
|
$106.5500 / $108.9300 | Order Now |
DISTI #
10205669
|
TestEquity LLC | Molex 1300100647 Sensor Cables / Actuator Cables Mc 4P Mfe 12 St/90 16/4 PVC S | 2 |
|
$104.4400 | Buy Now |