There are no models available for this part yet.
Overview of 1300100741 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100741 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P4683
|
Newark | Mc 4P M/Mfe 1M 16/4 Pvc |Molex 1300100741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$58.4600 / $69.1000 | Buy Now | |
DISTI #
2266-114030A01M010-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$64.8400 | Buy Now | |
DISTI #
1300100741-ND
|
DigiKey | CIRC CBL 4POS 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4 In Stock |
|
$55.1156 / $70.4500 | Buy Now | |
DISTI #
1300100741
|
Avnet Americas | MC 4P M/MFE 1M 16/4 PVC - Bulk (Alt: 1300100741) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300100741
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P M/MFE 1M 16/4 PVC RoHS: Compliant | 0 |
|
$55.1100 / $70.4400 | Order Now | |
DISTI #
1300100741-MOL
|
TME | 1300100741 Min Qty: 1 | 15 |
|
$53.7754 / $54.8616 | Buy Now | |
DISTI #
C1S516503058717
|
Chip1Stop | MC 4P M/MFE 1M 16/4 PVC RoHS: Compliant | 15 |
|
$60.8000 / $68.7000 | Buy Now | |
DISTI #
10205672
|
TestEquity LLC | Molex 1300100741 Sensor Cables / Actuator Cables Mc 4P M/Mfe 1M 16/4 PVC | 15 |
|
$64.8500 | Buy Now |
CAD Models for 1300100741 by Molex
Part Data Attributes for 1300100741 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|