Part Details for 1300100866 by Molex
Overview of 1300100866 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4893
|
Newark | Sensor Cord, 4P Plug-Rcpt, 9.8Ft, Connector Type A:Mini-Change A-Size Plug, Connector Type B:Mini-Change A-Size Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft Rohs Compliant: Yes |Molex 1300100866 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$83.5600 | Buy Now |
DISTI #
2266-114030K12M030-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$94.4600 / $100.3500 | Buy Now |
DISTI #
WM15428-ND
|
DigiKey | CBL 4POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$85.3130 / $109.0500 | Buy Now |
DISTI #
1300100866
|
Avnet Americas | Cable Assembly Cord Set 3m 16AWG 4 POS Circular to 4 POS Circular F-M - Bulk (Alt: 1300100866) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100866
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P M/MFE 3M 16/4 TPE FLX RoHS: Compliant | 7 |
|
$92.6800 / $103.2400 | Buy Now |
DISTI #
16848119
|
Verical | Cable Assembly Circular 3m 16AWG Mini Change to Mini Change 4 to 4 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$83.5600 / $88.7800 | Buy Now |
DISTI #
130010-0866
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 31 In Stock |
|
$87.3100 | Buy Now |
DISTI #
1300100866
|
Avnet Americas | Cable Assembly Cord Set 3m 16AWG 4 POS Circular to 4 POS Circular F-M - Bulk (Alt: 1300100866) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005792178
|
Sager | Sensor Cables / Actuator Cables MC 4P M/MFE 3M 16/4 TPE FLX Min Qty: 1 | 0 |
|
$79.3900 / $90.7300 | Buy Now |
DISTI #
10205685
|
TestEquity LLC | Molex 1300100866 Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 3.0m (9.84') Length | 13 |
|
$100.3700 | Buy Now |
Part Details for 1300100866
1300100866 CAD Models
1300100866 Part Data Attributes:
|
1300100866
Molex
Buy Now
Datasheet
|
Compare Parts:
1300100866
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 10.67 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |