Part Details for 1300100882 by Molex
Overview of 1300100882 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4910
|
Newark | Mc 4P M/Mfe 20M 16/4 Tpe Flx |Molex 1300100882 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$316.5600 / $325.5400 | Buy Now |
DISTI #
1300100882-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 65.6' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.4320 / $350.4800 | Buy Now |
DISTI #
1300100882
|
Avnet Americas | MC 4P M/MFE 20M 16/4 TPE FLX - Bulk (Alt: 1300100882) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100882
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET RoHS: Compliant | 0 |
|
$315.4300 / $350.4800 | Order Now |
DISTI #
66974011
|
Verical | Cable Assembly TC-ER 20m 16AWG Circular to Circular 4 to 4 POS F-M Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$316.9400 | Buy Now |
DISTI #
130010-0882
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$385.5700 | Buy Now |
DISTI #
1300100882
|
Avnet Americas | MC 4P M/MFE 20M 16/4 TPE FLX - Bulk (Alt: 1300100882) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |