Part Details for 1300100920 by Molex
Overview of 1300100920 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4977
|
Newark | Mc 4P M/Mfe 5M St/90 16/4 Tpe |Molex 1300100920 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$116.1000 / $121.7700 | Buy Now |
DISTI #
2266-114031K12M050-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$117.0700 / $121.9000 | Buy Now |
DISTI #
900-1300100920-ND
|
DigiKey | CBL 4POS MALE TO FMALE 16.4' Min Qty: 12 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$123.2208 | Buy Now |
DISTI #
538-1300100920
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P M/MFE 5M ST/90 16/4 TPE | 0 |
|
$112.2700 / $114.7900 | Order Now |
DISTI #
MOL130010-0920
|
Heilind Electronics | 114031K12M050 Cord Assembly Mini 4 Pi | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10205700
|
TestEquity LLC | Molex 1300100920 Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (90 Deg.), 16 AWG, Yellow TPE Cable, 5.0m (16.40 ft.) Length | 9 |
|
$124.4100 | Buy Now |