Part Details for 1300100975 by Molex
Overview of 1300100975 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5067
|
Newark | Mc 4P M/Mfe 2M 90/90 #18/4 |Molex 1300100975 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$90.3200 / $105.8900 | Buy Now |
DISTI #
1300100975-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 6.56' Min Qty: 12 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.0342 | Buy Now |
DISTI #
1300100975
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Right Angle to Female Right Angle 18 AWG TPE 2m - Bulk (Alt: 1300100975) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100975
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P M/MFE 2M 90/90 #18/4 RoHS: Compliant | 0 |
|
$87.7600 / $99.8200 | Order Now |