Part Details for 1300100977 by Molex
Overview of 1300100977 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300100977
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5069
|
Newark | Mc 4P M/Mfe 4M 90/90 #18/4 |Molex 1300100977 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$93.5600 / $110.6700 | Buy Now |
DISTI #
1300100977-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 13.12' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4 In Stock |
|
$88.2011 / $112.7400 | Buy Now |
DISTI #
2266-114033K03M040-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$103.7700 | Buy Now |
DISTI #
1300100977
|
Avnet Americas | 1300100977 - Bulk (Alt: 1300100977) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100977
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P M/MFE 4M 90/90 #18/4 RoHS: Compliant | 4 |
|
$92.8300 / $112.7400 | Buy Now |
DISTI #
Molex 1300100977
|
PEI Genesis | Sensor Cable / Actuator Cable | 2 |
|
Buy Now | |
DISTI #
10205707
|
TestEquity LLC | Molex 1300100977 Sensor Cables / Actuator Cables Mc 4P M/Mfe 4M 90/90 #18/4 | 2 |
|
$103.8000 | Buy Now |