Part Details for 1300101749 by Molex
Overview of 1300101749 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300101749
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-115030K13M006-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$73.6600 | Buy Now |
DISTI #
900-1300101749-ND
|
DigiKey | CBL 5POS MALE TO FMALE 1.97' Min Qty: 24 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$81.9225 | Buy Now |
DISTI #
538-1300101749
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE .6M 16/5AWG TPE | 0 |
|
$68.2500 / $81.7800 | Order Now |
DISTI #
63040057
|
Verical | Cable Assembly Circular TC-ER 0.61m 16AWG Mini Change to Mini Change 5 to 5 POS M-F Mini-Change® Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$73.1500 | Buy Now |
DISTI #
1300101749
|
Avnet Abacus | Cable Assembly Cord Set 0.61m 16AWG 5POS Circular to 5POS Circular M-F (Alt: 1300101749) RoHS: Compliant Min Qty: 24 Package Multiple: 4 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10205746
|
TestEquity LLC | Molex 1300101749 Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 16 AWG, TPE Cable, 10.60m (1.97 ft.) Length | 1 |
|
$82.7100 | Buy Now |
Part Details for 1300101749
1300101749 CAD Models
1300101749 Part Data Attributes:
|
1300101749
Molex
Buy Now
Datasheet
|
Compare Parts:
1300101749
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 12.7 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |