Part Details for 1300101981 by Molex
Overview of 1300101981 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300101981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300101981-ND
|
DigiKey | CBL CIRC 5POS 20M Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$483.4600 / $503.4000 | Buy Now |
DISTI #
1300101981-ND
|
DigiKey | CBL CIRC 5POS 20M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.4350 | Buy Now |
DISTI #
1300101981
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Position Male Straight to Female Straight 18 AWG TPE 20m - Bulk (Alt: 1300101981) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300101981
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 20.0M 18/5 TPE | 0 |
|
$472.3300 / $492.4200 | Order Now |
DISTI #
30659271
|
Verical | MC 5P M/MFE 20.0M 18/5 TPE Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$427.6900 / $445.3300 | Buy Now |
DISTI #
1300101981
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Position Male Straight to Female Straight 18 AWG TPE 20m - Bulk (Alt: 1300101981) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10205768
|
TestEquity LLC | Molex 1300101981 Sensor Cables / Actuator Cables Mc 5P M/Mfe 20.0M 18/5 Tpe | 14 |
|
$503.5200 | Buy Now |