Part Details for 1300108134 by Molex
Overview of 1300108134 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300108134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300108134-ND
|
DigiKey | 1300108134 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$320.7900 | Buy Now |
DISTI #
MOL130010-8134
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130010-8134 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300108134-MOL
|
TME | 1300108134 Min Qty: 1 | 3 |
|
$345.6350 / $345.6380 | Buy Now |
DISTI #
C1S549804068783
|
Chip1Stop | Other wires/cables | 3 |
|
$340.0000 | Buy Now |
DISTI #
10205819
|
TestEquity LLC | Molex 1300108134 MC-5P-M/ST-FE/ST-57M-TPU | 3 |
|
$320.8700 | Buy Now |