Part Details for 1300110119 by Molex
Overview of 1300110119 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1300110119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7130
|
Newark | Mc 8P Mfe 6 16/8 Pvc |Molex 1300110119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$158.0700 / $184.7400 | Buy Now |
DISTI #
1300110119-ND
|
DigiKey | CBL CIRC 8POS MALE TO FMALE 6' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.7480 / $174.1600 | Buy Now |
DISTI #
1300110119
|
Avnet Americas | Cable Assembly PVC 16AWG 1.83m 8Position Circular Connector to 8Position Circular Connector Plug-Receptacle - Bulk (Alt: 1300110119) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300110119
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 8P MFE 6' 16/8 PVC RoHS: Compliant | 0 |
|
$153.4500 / $174.1200 | Order Now |
DISTI #
76920033
|
Verical | Cable Assembly Circular STOOW 1.83m 16AWG Circular to Circular 8 to 8 POS F-M Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$157.5000 / $160.7100 | Buy Now |
DISTI #
130011-0119
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE B DBLE-END CORDSET Min Qty: 12 Package Multiple: 4 Container: Each | Americas - 0 |
|
$151.8800 / $158.0200 | Buy Now |
DISTI #
1300110119
|
Avnet Americas | Cable Assembly PVC 16AWG 1.83m 8Position Circular Connector to 8Position Circular Connector Plug-Receptacle - Bulk (Alt: 1300110119) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300110119
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now |
Part Details for 1300110119
1300110119 CAD Models
1300110119 Part Data Attributes:
|
1300110119
Molex
Buy Now
Datasheet
|
Compare Parts:
1300110119
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 15.49 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.83 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |