Part Details for 130012-0201 by Molex
Overview of 130012-0201 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 130012-0201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X4559
|
Newark | Cable Assy, 12P Plug-Rcpt, 39.4Ft, Connector Type A:Mini-Change C-Size Plug, Connector Type B:Mini-Change C-Size Receptacle, No. Of Positions:12 Positions, Cable Length - Metric:12M, Cable Length - Imperial:39.4Ft Rohs Compliant: Yes |Molex 130012-0201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$631.8500 | Buy Now |
DISTI #
130012-0201
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE C DBLE END CORDSET Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$726.7000 | Buy Now |