There are no models available for this part yet.
Overview of 130012-0759 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120759-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 3-Pair, 90 -position, 2mm pitch, 10 column, Vertical Receptacle. | |
85130012A | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-LCCC -55 to 125 |
Price & Stock for 130012-0759 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1300120759
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 12 Position Female Straight to Male Right Angle 16 AWG PVC 91.4m - Bulk (Alt: 1300120759) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |