There are no models available for this part yet.
Overview of 1300120202 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300120202 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1300120202-ND
|
DigiKey | CIR CBL 12POS RCPT TO PLUG 49.2' Min Qty: 4 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$897.8250 | Buy Now | |
DISTI #
538-1300120202
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 12P MFE 15M 16/12 TPE FLX RoHS: Compliant | 0 |
|
$1,062.7700 | Order Now | |
DISTI #
MOL130012-0202
|
Heilind Electronics | 332020K04M150 Cord Assembly Mini 12 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1300120202 by Molex
Part Data Attributes for 1300120202 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Connector Side1
|
MINI-CHANGE
|
Connector Side2
|
MINI-CHANGE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
1.309 mm2
|
DIN Conformance
|
NO
|
Diameter
|
14.99 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
THERMOPLASTIC ELASTOMER
|
Length
|
15 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
12
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
5 A
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
16 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|