Part Details for 1300120208 by Molex
Overview of 1300120208 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300120208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9370
|
Newark | Mc 12P Mfe 30.5M 16/12 Tpe Flx |Molex 1300120208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,798.8900 | Buy Now |
DISTI #
1300120208-ND
|
DigiKey | CBL CIRC 12POS MALE TO FEM 100' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,695.8900 | Buy Now |
DISTI #
1300120208
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 12 Position Female Straight to Male Straight 16 AWG TPE 30.5m - Bulk (Alt: 1300120208) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300120208
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 12P MFE 30.5M 16/12 TPE FLX | 0 |
|
$1,695.7400 | Order Now |
DISTI #
MOL130012-0208
|
Heilind Electronics | 332020K04M305 Cord Assembly Mini 12 | Americas - 0 in Stock |
|
Buy Now |