Part Details for 1300120247 by Molex
Overview of 1300120247 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300120247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9409
|
Newark | Mc 12P Mfe 25 90/St 16/12 Pvc |Molex 1300120247 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$486.6600 / $488.6800 | Buy Now |
DISTI #
1300120247-ND
|
DigiKey | CBL 12POS PLUG RA TO PLUG 25' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$460.6725 | Buy Now |
DISTI #
1300120247
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 12 Position Female Straight to Male Right Angle 16 AWG PVC 76.2m - Bulk (Alt: 1300120247) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300120247
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 12P MFE 25' 90/ST 16/12 PVC | 0 |
|
$460.6100 | Order Now |
DISTI #
1300120247-MOL-0
|
TME | 1300120247 Min Qty: 1 | 1 |
|
$589.6181 / $655.1310 | Buy Now |
DISTI #
C1S549804808066
|
Chip1Stop | Actuator | 1 |
|
$513.0000 | Buy Now |
DISTI #
10205871
|
TestEquity LLC | Molex 1300120247 Sensor Cables / Actuator Cables Mc 12P Mfe 25 90/St 16/12 PVC | 1 |
|
$502.6400 | Buy Now |