Part Details for 1300120339 by Molex
Overview of 1300120339 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300120339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9537
|
Newark | Mc 19P Mfe 5M Pur |Molex 1300120339 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$380.2400 / $423.2400 | Buy Now |
DISTI #
2266-1300120339-ND
|
DigiKey | CBL 19POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$398.9900 / $415.4400 | Buy Now |
DISTI #
1300120339-ND
|
DigiKey | CBL 19POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$358.4508 | Buy Now |
DISTI #
1300120339
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 19 Poles Male Straight to Female Straight 18 & 22 AWG PUR Cable 5m Length - Bulk (Alt: 1300120339) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300120339
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 19P MFE 5M PUR RoHS: Compliant | 0 |
|
$358.4500 / $398.9800 | Order Now |
DISTI #
V36:1790_27494450
|
Arrow Electronics | Cable Assembly Circular 5m 18AWG/22AWG Mini Change to Mini Change 19 to 19 POS F-M Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2306 | Americas - 1 |
|
$312.9700 / $332.9400 | Buy Now |
DISTI #
MOL130012-0339
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130012-0339 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848222
|
Verical | Cable Assembly Circular 5m 18AWG/22AWG Mini Change to Mini Change 19 to 19 POS F-M Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$352.9600 / $367.5100 | Buy Now |
DISTI #
66958098
|
Verical | Cable Assembly Circular 5m 18AWG/22AWG Mini Change to Mini Change 19 to 19 POS F-M Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 1 |
|
$312.9700 / $332.9400 | Buy Now |
DISTI #
130012-0339
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE C DBLE END CORDSET Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$354.8700 | Buy Now |
Part Details for 1300120339
1300120339 CAD Models
1300120339 Part Data Attributes:
|
1300120339
Molex
Buy Now
Datasheet
|
Compare Parts:
1300120339
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 11.43 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 19 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |