Part Details for 1300120341 by Molex
Overview of 1300120341 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300120341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9540
|
Newark | Mc 19P Mfe 10M Pur |Molex 1300120341 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$480.7200 / $504.8300 | Buy Now |
DISTI #
2266-1300120341-ND
|
DigiKey | CBL CIRC 19POS MALE TO FEM 32.8' Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$501.0400 / $521.6900 | Buy Now |
DISTI #
1300120341-ND
|
DigiKey | CBL CIRC 19POS MALE TO FEM 32.8' Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$459.3090 / $510.3400 | Buy Now |
DISTI #
1300120341
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 3 Position Male Straight to Female Straight PUR 10m - Bulk (Alt: 1300120341) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300120341
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 19P MFE 10M PUR RoHS: Compliant | 4 |
|
$459.3000 / $503.2600 | Buy Now |
DISTI #
MOL130012-0341
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130012-0341 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30550049
|
Verical | Cable Assembly Circular 10m 18-22AWG Mini Change to Mini Change 19 to 19 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$443.2400 / $461.5100 | Buy Now |
DISTI #
1300120341
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 3 Position Male Straight to Female Straight PUR 10m - Bulk (Alt: 1300120341) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300120341
|
PEI Genesis | Cable Assembly | 4 |
|
Buy Now | |
DISTI #
10205878
|
TestEquity LLC | Molex 1300120341 Mini-Change C-Size Double-Ended Cordset, 19 Poles, Male (Straight) to Female (Straight), 18 & 22 AWG, PUR Cable, 10.0m (32.81') Length | 4 |
|
$521.8100 | Buy Now |
Part Details for 1300120341
1300120341 CAD Models
1300120341 Part Data Attributes:
|
1300120341
Molex
Buy Now
Datasheet
|
Compare Parts:
1300120341
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 11.43 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 19 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |