Part Details for 1300120393 by Molex
Overview of 1300120393 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300120393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9632
|
Newark | Mc 9P Mfe 15 16/9 Pvc |Molex 1300120393 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.6600 / $272.9800 | Buy Now |
DISTI #
1300120393-ND
|
DigiKey | CBL CIRC 9POS MALE TO FMALE 15' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.6175 | Buy Now |
DISTI #
1300120393
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 9 Position Female Straight to Male Straight 16 AWG PVC 45.7m - Bulk (Alt: 1300120393) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300120393
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 9P MFE 15' 16/9 PVC | 0 |
|
$230.6600 / $257.3300 | Order Now |
Part Details for 1300120393
1300120393 CAD Models
1300120393 Part Data Attributes
|
1300120393
Molex
Buy Now
Datasheet
|
Compare Parts:
1300120393
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 16.26 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 4.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |