Part Details for 1300130919 by Molex
Overview of 1300130919 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300130919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1509
|
Newark | Mc 4P Mr 12In 18/1 Pvc |Molex 1300130919 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$21.1100 / $23.9000 | Buy Now |
DISTI #
1300130919-ND
|
DigiKey | CBL CIRC 4POS 12" Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8500 | Buy Now |
DISTI #
1300130919
|
Avnet Americas | - Bulk (Alt: 1300130919) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130919
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P MR 12IN 18/1 PVC | 0 |
|
$19.5600 / $26.4200 | Order Now |
DISTI #
000000000005794101
|
Sager | Circular Metric Connectors MC 4P MR 12IN 18/1 PVC | 0 |
|
Buy Now | |
DISTI #
C1S549804065892
|
Chip1Stop | Connector Circular | 3 |
|
$25.4000 | Buy Now |
DISTI #
10206000
|
TestEquity LLC | Molex 1300130919 Circular Metric Connectors Mc 4P Mr 12In 18/1 Pvc | 3 |
|
$21.9100 | Buy Now |