Part Details for 130018-0480 by Molex
Overview of 130018-0480 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924B-13-0018 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM |
Price & Stock for 130018-0480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300180480
|
Avnet Americas | Mini-Change Cable Assembly 6 Position Male Straight to Female Straight 16 AWG TPE 4m - Bulk (Alt: 1300180480) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |