Part Details for 1300180468 by Molex
Overview of 1300180468 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300180468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300180468-ND
|
DigiKey | MC 8P MALE SHORTING PLUG W/CHAIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$55.5992 / $71.0700 | Buy Now |
DISTI #
1300180468
|
Avnet Americas | MC 8P MALE SHORTING PLUG W/CHAIN 1-4 2-3 - Bulk (Alt: 1300180468) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300180468
|
Mouser Electronics | Circular Metric Connectors MC 8P MALE SHORTING PLUG W/CHAIN 1-4 2-3 RoHS: Compliant | 1 |
|
$78.4900 / $88.9500 | Buy Now |
DISTI #
MOL130018-0468
|
Heilind Electronics | 1300180468 Shorting Plug Yellow Wi | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C1S549804196590
|
Chip1Stop | Unclassified | 3 |
|
$83.4000 / $85.1000 | Buy Now |