There are no models available for this part yet.
Overview of 130024-0290 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0290-SDPZ | Analog Devices | -g PLL' lower f'cy limit by Xt | |
M30290FAHP#U5A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
R0K330290S001BE | Renesas Electronics Corporation | Renesas Starter Kit for M16C/29, , / |
Price & Stock for 130024-0290 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1300240290
|
Avnet Americas | Mini-Change Single-Ended Cordset DeviceNet Thick Flex-Rated 5 Position Female Straight 10m - Bulk (Alt: 1300240290) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |